842-049-542-104

Heilind Number:EDA842-049-542-104
Manufacturer:EDAC
Manufacturer Number:842-049-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-542-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green hue, it not only stands out visually but also boasts top-notch functionality, offering a reliable amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures robust durability while the Copper Alloy contact material guarantees efficient transmission. Featuring a single row with 49 positions, this connector facilitates seamless board-to-board connections with a pitch of .1 inch and row spacing of .2 inches. Its straight mount orientation adds versatility to installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for industrial applications where reliability is paramount. Explore the full potential of your electronic systems with this essential component.