842-049-542-108

Heilind Number:EDA842-049-542-108
Manufacturer:EDAC
Manufacturer Number:842-049-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-542-108

Detailed Description

Meet the demands of high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 49 positions and a pitch of .1 inches, ensuring secure and reliable connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or electronic devices, this connector, part of our comprehensive PCB Connectors lineup, ensures seamless board-to-board connections in straight mount orientation. Trust in its quality and precision for your connectivity needs.