842-049-544-101

Heilind Number:EDA842-049-544-101
Manufacturer:EDAC
Manufacturer Number:842-049-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-544-101

Detailed Description

Enhance the connectivity of your high-temperature applications with this Card Edge Connector. Designed for optimal performance, it features a single row of 49 positions with a pitch of .1 inches, ensuring secure and efficient board-to-board connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. With a contact material of Copper Alloy, it offers excellent conductivity and resistance to corrosion. Its straight mount orientation and compact design make it ideal for space-constrained installations. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Upgrade your PCB connections with this essential component.