842-049-544-102

Heilind Number:EDA842-049-544-102
Manufacturer:EDAC
Manufacturer Number:842-049-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-544-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for high performance, this connector boasts a 3A amperage capacity and durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 49 positions, it offers seamless board-to-board connectivity with a pitch of .1 inch and row spacing of .2 inch. The contact material, Copper Alloy, ensures reliable electrical conductivity in any application. Designed for straight mounting orientation, it is ideal for a wide range of industrial environments with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component that guarantees optimal performance and longevity.