842-049-544-103

Heilind Number:EDA842-049-544-103
Manufacturer:EDAC
Manufacturer Number:842-049-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-544-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with 49 positions, each crafted from durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Upgrade your PCB connections with this essential component.