842-049-544-108

Heilind Number:EDA842-049-544-108
Manufacturer:EDAC
Manufacturer Number:842-049-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-544-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 49 positions, offering seamless integration into your circuitry. The housing material, UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction. Elevate your PCB connectivity with this essential component.