842-049-558-101

Heilind Number:EDA842-049-558-101
Manufacturer:EDAC
Manufacturer Number:842-049-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a single row with 49 copper alloy positions, ensuring seamless and reliable connectivity. Its UL 94V-0 Diallyl Phthalate housing guarantees robustness, while the right-angle mount orientation offers convenience in installation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for even the most demanding environments. Upgrade to this green-colored connector for efficient and durable board-to-board PCB connections.