842-049-558-102

Heilind Number:EDA842-049-558-102
Manufacturer:EDAC
Manufacturer Number:842-049-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-558-102

Detailed Description

Enhance your high-temperature electronics with this cutting-edge Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also boasts exceptional functionality. With an amperage of 3 A and durable UL 94V-0 Diallyl Phthalate housing material, reliability is guaranteed. The single-row design with 49 positions ensures seamless connectivity, while the Copper Alloy contact material and .1-inch pitch optimize performance. Perfect for board-to-board PCB connections, its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.