842-049-558-104

Heilind Number:EDA842-049-558-104
Manufacturer:EDAC
Manufacturer Number:842-049-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-558-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in a vibrant green hue. Designed for durability and reliability, this connector boasts a 3A amperage capacity, making it ideal for power-intensive applications. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing fire safety compliance. With a single row layout and 49 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. Featuring a 0.1-inch pitch and 0.2-inch row spacing, it allows for precise alignment on your board. The right-angle mount orientation facilitates seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding industrial environments. Explore our range of high-quality connectors for all your PCB interconnect needs.