842-049-558-107

Heilind Number:EDA842-049-558-107
Manufacturer:EDAC
Manufacturer Number:842-049-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-558-107

Detailed Description

Experience seamless board-to-board connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring enhanced durability in high-temperature environments. With one row of 49 copper alloy contacts, each positioned at a precise .1-inch pitch and .2-inch row spacing, you can achieve reliable signal transmission with minimal interference. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in various conditions. Elevate your PCB connectivity with this essential component.