842-049-559-101

Heilind Number:EDA842-049-559-101
Manufacturer:EDAC
Manufacturer Number:842-049-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-559-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row configuration and a pitch of .1 inches, it offers seamless integration into your PCB layout. The 49 copper alloy contacts provide secure and efficient power transmission, with an amperage rating of 3A. Its right-angle mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for high-performance systems. Elevate your PCB connectivity with this essential component.