842-049-559-102

Heilind Number:EDA842-049-559-102
Manufacturer:EDAC
Manufacturer Number:842-049-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-559-102

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability in demanding environments, this connector features a single row layout with 49 positions, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact construction guarantee longevity and stability, even in high-temperature conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers versatile installation options, while an operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your PCB interconnect solutions with this essential connector.