842-049-559-108

Heilind Number:EDA842-049-559-108
Manufacturer:EDAC
Manufacturer Number:842-049-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-559-108

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features a single row with 49 positions, ensuring seamless connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient power transmission, handling up to 3 A of current. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its right angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Ideal for various applications, this connector is a valuable addition to your electronics setup.