842-050-520-101

Heilind Number:EDA842-050-520-101
Manufacturer:EDAC
Manufacturer Number:842-050-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-520-101

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 50 positions, allowing for seamless board-to-board PCB connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and heat resistance, making it ideal for a wide range of applications. Crafted with copper alloy contacts, this connector guarantees reliable and efficient power transmission, capable of handling up to 3A. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.