842-050-521-101

Heilind Number:EDA842-050-521-101
Manufacturer:EDAC
Manufacturer Number:842-050-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-521-101

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for your electronic assembly needs. Designed for durability and high performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With a single row configuration and 50 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of environments. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in the quality and functionality of our Card Edge Connector for your electronic projects.