842-050-521-104

Heilind Number:EDA842-050-521-104
Manufacturer:EDAC
Manufacturer Number:842-050-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate for optimal safety and durability. Designed with a single row and 50 positions, this connector ensures secure and efficient data transfer. The copper alloy contacts offer reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for board-to-board connections, it guarantees seamless performance in various electronic applications. Upgrade your connectivity solutions with this high-quality component.