842-050-521-107

Heilind Number:EDA842-050-521-107
Manufacturer:EDAC
Manufacturer Number:842-050-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-521-107

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for efficient board-to-board PCB connections. Featuring 50 positions in a single row, this connector ensures seamless data transmission with a pitch of .1 inches. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in high-temperature environments, with an operating range of -40 to 105 °C. Its straight mount orientation and compact design make it ideal for space-constrained applications. Trust in our connector for secure and stable connections in your electronic systems.