842-050-521-108

Heilind Number:EDA842-050-521-108
Manufacturer:EDAC
Manufacturer Number:842-050-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-521-108

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row configuration with 50 positions spaced at 0.1 inches apart, ensuring seamless board-to-board connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in extreme conditions, while the copper alloy contacts deliver excellent conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for high-demand applications. Its straight mount orientation and 0.2-inch row spacing offer easy installation, making it a versatile choice for your circuitry needs. Explore our range of PCB connectors for more innovative solutions.