842-050-521-207

Heilind Number:EDA842-050-521-207
Manufacturer:EDAC
Manufacturer Number:842-050-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-521-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient board-to-board connections. The straight mount orientation and 50 positions make it versatile for diverse applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a trusted choice for industrial and electronic projects. Trust in our commitment to quality and innovation in PCB connectors.