842-050-521-208

Heilind Number:EDA842-050-521-208
Manufacturer:EDAC
Manufacturer Number:842-050-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-521-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a double row configuration, it offers 50 positions and a pitch of .1 inch for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. The green color and straight mounting orientation add versatility to its design, making it a valuable addition to your PCB assembly arsenal. Trust in its 3A amperage rating and .2 inch row spacing for efficient power and signal transmission. Upgrade to this essential component today for seamless connectivity solutions.