842-050-521-212

Heilind Number:EDA842-050-521-212
Manufacturer:EDAC
Manufacturer Number:842-050-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-521-212

Detailed Description

Enhance connectivity within your electronic systems with our High Temp Card Edge Connector. Designed for durability and efficiency, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration onto your PCBs. Boasting 50 positions and a straight mount orientation, it facilitates secure and accurate connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's an essential component for high-performance applications in various industries. Trust in its quality and craftsmanship to optimize your connectivity needs.