842-050-523-101

Heilind Number:EDA842-050-523-101
Manufacturer:EDAC
Manufacturer Number:842-050-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a bold green hue. Designed for optimal performance, this connector boasts a 3A amperage, making it suitable for various electronic applications. Its UL 94V-0 Diallyl Phthalate housing ensures durability and safety, even in high-temperature environments ranging from -40 to 105 °C. Featuring a single row configuration with 50 positions spaced at 0.1 inches, it offers seamless board-to-board connectivity. Crafted with copper alloy contacts, it guarantees reliable signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is assured. Its straight mount orientation facilitates easy installation. Ideal for demanding industrial settings, this connector is a vital component for your electronics projects. Elevate your connectivity game with this essential piece from our extensive PCB Connector collection.