842-050-524-101

Heilind Number:EDA842-050-524-101
Manufacturer:EDAC
Manufacturer Number:842-050-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-524-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for durability and performance, it features a copper alloy contact material and UL 94V-0 Diallyl Phthalate housing for reliable power transmission. With a single row layout and a pitch of .1 inches, it offers seamless integration on your board. Boasting 50 positions and a 3A amperage, it ensures efficient power transfer even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for industrial applications where reliability is paramount. Upgrade your PCB setup with this robust connector, a must-have in your electronic arsenal.