842-050-524-212

Heilind Number:EDA842-050-524-212
Manufacturer:EDAC
Manufacturer Number:842-050-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-524-212

Detailed Description

Experience high temperature reliability with our Green High Temp Card Edge Connector. With a durable housing made of UL 94V-0 Diallyl Phthalate, this connector is designed to withstand extreme heat environments. Featuring two rows of Copper Alloy contacts and a pitch of .1 inches, it offers secure and efficient connectivity for your PCB applications. With a total of 50 positions and a straight mount orientation, it ensures seamless integration onto your board. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Upgrade your connectivity solutions with this high-performance Card Edge Connector.