842-050-540-101

Heilind Number:EDA842-050-540-101
Manufacturer:EDAC
Manufacturer Number:842-050-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-540-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in high temperatures. With a single row layout and a .1 inch pitch, it offers precise connectivity for your PCB applications. The copper alloy contacts provide efficient power transmission, rated for up to 3 A of current. With 50 positions available, you can easily accommodate multiple connections. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industries. Upgrade your connectivity with this essential component, a must-have in your toolkit.