842-050-540-203

Heilind Number:EDA842-050-540-203
Manufacturer:EDAC
Manufacturer Number:842-050-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-540-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 50 positions each, it ensures secure and efficient board-to-board connections. The copper alloy contacts and a pitch of .1 inch guarantee optimal signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding applications. Trust in its performance for seamless connectivity in your PCB projects.