842-050-540-212

Heilind Number:EDA842-050-540-212
Manufacturer:EDAC
Manufacturer Number:842-050-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-540-212

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and secure data transmission. With a pitch of .1 inch and two rows of 50 positions, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Choose this Straight-mount orientation connector for efficient board-to-board connections in your electronic projects. Explore our extensive range of PCB connectors for all your connectivity needs.