842-050-541-101

Heilind Number:EDA842-050-541-101
Manufacturer:EDAC
Manufacturer Number:842-050-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-541-101

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for reliable performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and a pitch of .1 inch, it offers seamless integration into your PCB assembly. The 50 contact positions, made of robust Copper Alloy, ensure efficient power transmission with a maximum amperage of 3A. Its straight mount orientation and compact .2 inch row spacing provide versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.