842-050-541-102

Heilind Number:EDA842-050-541-102
Manufacturer:EDAC
Manufacturer Number:842-050-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-541-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a compact pitch of .1 inches and a single row layout, it offers seamless integration onto your circuit board. Crafted with precision, the 50 Copper Alloy contacts ensure reliable power transmission at an amperage of 3A. Its straight mount orientation and convenient spacing of .2 inches between rows make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of high-quality connectors for seamless board-to-board connectivity.