842-050-541-207

Heilind Number:EDA842-050-541-207
Manufacturer:EDAC
Manufacturer Number:842-050-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-541-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh conditions. With a current rating of 3 A, it offers secure power transmission for your PCB applications. The two-row layout with 50 positions allows for efficient signal transfer, while the copper alloy contacts guarantee low resistance and long-lasting connectivity. With a pitch of .1 inches and a row spacing of .2 inches, it enables precise and stable connections on your board. Whether for industrial or commercial use, its straight mount orientation makes installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your requirements.