842-050-542-101

Heilind Number:EDA842-050-542-101
Manufacturer:EDAC
Manufacturer Number:842-050-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector is capable of handling up to 3A of power. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures reliable and durable operation. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your board. The 50 positions provide ample connectivity options, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup today with this essential component.