842-050-542-102

Heilind Number:EDA842-050-542-102
Manufacturer:EDAC
Manufacturer Number:842-050-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-542-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 50 positions for efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. The green color and straight mount orientation add a sleek and professional touch to your setup. Experience high-speed connectivity with our top-of-the-line Card Edge Connector.