842-050-542-108

Heilind Number:EDA842-050-542-108
Manufacturer:EDAC
Manufacturer Number:842-050-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-542-108

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row with 50 positions, ensuring seamless connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in high-temperature environments, while the Copper Alloy contact material promotes efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.