842-050-544-101

Heilind Number:EDA842-050-544-101
Manufacturer:EDAC
Manufacturer Number:842-050-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-544-101

Detailed Description

Enhance connectivity in high-temperature environments with our resilient High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. Featuring a single row with 50 positions and a .1-inch pitch, it ensures secure and efficient board-to-board connections. Crafted with copper alloy contacts, it guarantees reliable conductivity, while its straight mount orientation and compact .2-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's an essential component for demanding industrial applications. Trust in its quality and performance for your connectivity needs.