842-050-556-207

Heilind Number:EDA842-050-556-207
Manufacturer:EDAC
Manufacturer Number:842-050-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. Offering 50 positions and an amperage rating of 3A, it meets the demands of various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Explore our range of connectors for seamless board-to-board PCB connectivity.