842-050-556-212

Heilind Number:EDA842-050-556-212
Manufacturer:EDAC
Manufacturer Number:842-050-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ideal for demanding applications. With two rows and 50 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in harsh conditions. Its straight mount orientation simplifies installation, making it a versatile solution for board-to-board PCB connections. Trust our connector to deliver secure and efficient connectivity in your projects.