842-050-558-101

Heilind Number:EDA842-050-558-101
Manufacturer:EDAC
Manufacturer Number:842-050-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek green. Designed for optimal performance, this connector boasts a 3A amperage and is crafted from durable UL 94V-0 Diallyl Phthalate housing material. Featuring a single row with 50 positions and copper alloy contact material, it ensures reliable and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic setup. Trust in its quality and performance to elevate your connectivity experience.