842-050-558-112

Heilind Number:EDA842-050-558-112
Manufacturer:EDAC
Manufacturer Number:842-050-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-558-112

Detailed Description

Enhance connectivity within high-temperature environments with our Green High Temp Card Edge Connector. Featuring a single row of 50 positions with a pitch of .1 inch and row spacing of .2 inches, it ensures precise and reliable PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and efficient performance. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Its right-angle mount orientation offers versatility in installation, while its compact design makes it suitable for space-constrained setups. Trust in this connector for seamless board-to-board connections in critical electronic systems.