842-050-558-212

Heilind Number:EDA842-050-558-212
Manufacturer:EDAC
Manufacturer Number:842-050-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-558-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contacts, it guarantees secure and efficient power transmission. Featuring two rows and 50 positions at a .1-inch pitch, it offers ample connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless and robust board-to-board connections in your electronic applications.