842-050-559-107

Heilind Number:EDA842-050-559-107
Manufacturer:EDAC
Manufacturer Number:842-050-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-559-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability while maintaining a sleek appearance. With a single row layout and 50 positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for space-constrained setups, its right-angle mount orientation saves valuable board real estate. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temp applications. Trust in its quality and performance to elevate your connectivity solutions.