842-050-560-201

Heilind Number:EDA842-050-560-201
Manufacturer:EDAC
Manufacturer Number:842-050-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows and fifty positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic devices. Its straight mount orientation makes installation a breeze, providing seamless integration into your PCB setups. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.