842-051-520-102

Heilind Number:EDA842-051-520-102
Manufacturer:EDAC
Manufacturer Number:842-051-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-520-102

Detailed Description

Upgrade your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 51 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for applications where reliability is paramount. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Trust in this connector for seamless board-to-board connections in critical systems.