842-051-520-104

Heilind Number:EDA842-051-520-104
Manufacturer:EDAC
Manufacturer Number:842-051-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-520-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring stable performance even in demanding conditions. With a single row of 51 positions spaced at a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. The straight mount orientation offers easy installation, making it a versatile solution for your PCB connectivity needs. Trust in this connector for durable and efficient data and power transmission.