842-051-520-108

Heilind Number:EDA842-051-520-108
Manufacturer:EDAC
Manufacturer Number:842-051-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-520-108

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 51 positions for seamless board-to-board integration. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability even in extreme operating conditions ranging from -40 to 105°C. Crafted from Copper Alloy, the contact material guarantees efficient power transmission with a low amperage of 3A. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment and secure connectivity. Perfect for a straight mount orientation, it is ideal for various PCB applications requiring a dependable and high-quality connection solution. Elevate your electronics assembly with this essential component.