842-051-521-101

Heilind Number:EDA842-051-521-101
Manufacturer:EDAC
Manufacturer Number:842-051-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission up to 3A. With a compact .1" pitch and 51 positions, it offers seamless integration for your electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable connectivity even in extreme conditions. Suitable for various industries, it is a must-have component for your PCB assembly needs. Upgrade your connectivity solutions today.