842-051-521-102

Heilind Number:EDA842-051-521-102
Manufacturer:EDAC
Manufacturer Number:842-051-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 51 positions, perfect for streamlined board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The durable housing, made of UL 94V-0 Diallyl Phthalate, can withstand high temperatures from -40 to 105 °C, making it ideal for various industrial applications. The contacts, crafted from copper alloy, guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. Elevate your connectivity solutions with this essential component.