842-051-521-103

Heilind Number:EDA842-051-521-103
Manufacturer:EDAC
Manufacturer Number:842-051-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-521-103

Detailed Description

Enhance your high-temperature circuit connections with our High Temp Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row layout and a total of 51 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliability even in harsh conditions. Upgrade your connectivity solutions with this essential component, ideal for various industries.