842-051-521-104

Heilind Number:EDA842-051-521-104
Manufacturer:EDAC
Manufacturer Number:842-051-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-521-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, specially designed for seamless integration in demanding environments. This connector, in a vibrant green hue, offers robust performance, with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable and safe operation even in extreme conditions. Featuring a single row layout with 51 positions, it facilitates efficient board-to-board connections. The copper alloy contacts, with a pitch of .1 in and a row spacing of .2 in, guarantee secure and stable signal transmission. Whether straight or right-angle mounted, this connector provides versatile installation options. With an operating temperature range of -40 to 105 °C, it is ideal for a wide range of industrial applications. Elevate your connectivity solutions with this high-performance Card Edge Connector.