842-051-521-107

Heilind Number:EDA842-051-521-107
Manufacturer:EDAC
Manufacturer Number:842-051-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-521-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row configuration and 51 positions, it offers optimal connectivity in compact spaces. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections. Upgrade your PCBs with this essential component for seamless data transfer and performance.