842-051-521-108

Heilind Number:EDA842-051-521-108
Manufacturer:EDAC
Manufacturer Number:842-051-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-521-108

Detailed Description

Ensure reliable high-temperature connectivity with this Green High Temp Card Edge Connector. Featuring a single row design with 51 positions, this connector is ideal for board-to-board PCB applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts provide efficient power transmission, with an amperage rating of 3A. Suitable for use in harsh environments, it has an operating temperature range of -40 to 105°C. Whether for commercial or industrial projects, this connector ensures optimal performance. Upgrade your connectivity solutions with this essential component.